
Highlights & Details
Microsoft Surface Pro 11 Windows® tablet PC
- Display: 33 cm 13 inch (2880 x 1920 Pixel) WQXGA+ OLED, Touch display, Multi-touch, 120 Hz, Corning® Gorilla® Glass 5 display, Anti-glare
- CPU: Intel® Core™ Ultra 5 236V (8 x 2.1 GHz)
- RAM: 16 GB LPDDR5X
- Memory size: 512 GB
- Microsoft Copilot, TPM 2.0 module, Microsoft Pluton security processor, Windows Hello with face recognition, Wi-Fi
- OS: Windows® 11 Pro
Technical specifications
- Pixel density: 267 ppi
- Intel Core Ultra 5 processor family
- Intel core ultra (2 series)
- Internal memory type: LPDDR5x SDRAM
- Graphics card family: Intel
- Graphics card: Arc Graphics 130V
- Form factor: Hinged housing
- Product type
Windows® tablet PC
- Model
Surface Pro 11
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display properties
OLED
Touch display
Multi-touch
120 Hz
Corning® Gorilla® Glass 5 display
Anti-glare
- Display resolution
2880 x 1920 Pixel
- Display resolution mode
WQXGA+
- Display format
3:2
- CPU
Intel® Core™ Ultra 5 processor 236V (8 MB cache, up to 4.70 GHz)
- CPU series
Intel® Core™ Ultra 5
- Processor/type
236V
- Processor cores (No.)
8 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
8 MB
16 GB
- RAM type
LPDDR5X
- Memory capacity
512 GB
- Resolution of built-in camera
10 MP
- Operating system (Version)
Windows® 11 Pro
- Tablet PC features
Microsoft Copilot
TPM 2.0 module
Microsoft Pluton security processor
Windows Hello with face recognition
Wi-Fi
- Mobile internet
WiFi
- Bluetooth
5.4
- NFC (Near field communication)
Yes
- No. of USB 3.0 ports
2 x
- Interfaces
USB C® (USB4®)
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
NFC
Surface Connect connector
Surface Keyboard connector
- Factory colour
Black
- Width
287 mm
- Height
9.3 mm
- Depth
209 mm
- Weight
872 g
- Rechargeable battery technology
Li-ion
- Operating time (max.)
14 h
- Screen size diagonal (inches)
13 inch
- CPU clock rate
8 x 2.1 GHz / max. 4.7 GHz
n.rel.
- Charging capacity (min.)
39 W
- Charging capacity (max.)
65 W
- Display
33 cm (13 inch)
- Bluetooth
Yes
- Image format
3:2
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Aluminium
- RAM / Max. upgrade
16 GB
- Webcam
Yes
- Voice call
yes
- Magnetometer
yes
- Thunderbolt technology
yes
- Browsing time (Wi-Fi)
10 h
- Speaker power
2 W
- Portrait mode
yes
- Number of built-in speakers
2
- Anti-reflective coating
yes
- Continuous video playback time
14 h
- Battery included
yes
- Mobile network connection
no
- Position location
no
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- Windows Hello
yes
- USB4 Gen 3x2 ports quantity
2
- Performance cores
4
- Performance-core base frequency
2.1 GHz
- Ray tracing acceleration
yes
- Performance-core Max Turbo Frequency
4.7 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
97 Tera-Vorgänge pro Sekunde
- NPU performance up to
40 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.5 GHz
- Low Power Efficient-core Base Frequency
2100 MHz
- Assisted GPS (A-GPS)
no
- LED backlight
yes
- Video call
yes
- Number of microphones
2
- Ambient light sensor
yes
- AC adapter power
39 W
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788318 Microsoft Surface Pro 11 WiFi 512 GB Black Windows® tablet PC 33 cm (13 inch) 2.1 GHz Intel® Core™ Ultra 5 Windows® 11 P
Description
The laptop is powered by a 8-core Intel core Ultra 5 processor, paired with LPDDR5X SDRAM for seamless multitasking. The integrated support of the Microsoft pen protocol enables fluent and intuitive interactions, while sophisticated AI functions improve the user experience through tools like Windows studio effects. Equipped with a range of advanced sensors and connectivity options, including USB 4 and Wi-Fi 7, the Microsoft Surface Pro for Business is distinguished as a solution specially developed for professional use.
This text is machine translated.
Features
- Foldable case Tablet PC black
- 33 cm (13") 2880 x 1920 Pixel
- Intel core ultra 5 236V
- 512 GB SSD
- Individual camera 10 MP front camera
- Wi-Fi 7 (802.11be) Bluetooth 5.4 near field communication (NFC)
- 14 h
- Windows 11 Pro 64-bit
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















