• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface Pro Copilot+ PC for Business - 11th Edition WiFi 256 GB Platinum Windows® tablet PC 33 cm (13 inch) 2.

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft Surface Pro Copilot+ PC for Business - 11th Edition Windows® tablet PC

  • Display: 33 cm 13 inch (2880 x 1920 Pixel) Touch display, Multi-touch, 120 Hz, Corning® Gorilla® Glass 5 display, Anti-glare
  • CPU: Intel® Core™ Ultra 5 (Series 2) 238V (8 x 2.1 GHz)
  • RAM: 32 GB LPDDR5X
  • Memory size: 256 GB
  • Microsoft Copilot, TPM 2.0 module, Microsoft Pluton security processor, Windows Hello with face recognition, Wi-Fi
  • OS: Windows® 11 Pro
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 39 W - 65 W USB PD

Technical specifications

  • Connections (details): 2 x USB4 (supports Thunderbolt 4, DisplayPort 2.1 Alt Mode) (type C), Surface Connect, Surface Keyboard
  • Battery (details): 4 cells lithium-ion, 53.3 Wh
Product type

Windows® tablet PC

Model

Surface Pro Copilot+ PC for Business - 11th Edition

Display (cm)

33 cm

Screen size diagonal (inches)

13 inch

Display properties

Touch display

Multi-touch

120 Hz

Corning® Gorilla® Glass 5 display

Anti-glare

Display resolution

2880 x 1920 Pixel

Display format

3:2

CPU

Intel® Core™ Ultra 5 processor 238V (8 MB cache, up to 4.70 GHz)

CPU series

Intel® Core™ Ultra 5 (Series 2)

Processor/type

238V

Processor cores (No.)

8 x

CPU speed

2.1 GHz

CPU turbo clock speed (max.)

4.7 GHz

CPU cache

12 MB

32 GB

RAM type

LPDDR5X

Graphics card type

Intel Arc™ Graphics

Graphics card type

130V

Memory capacity

256 GB

Operating system (Version)

Windows® 11 Pro

Tablet PC features

Microsoft Copilot

TPM 2.0 module

Microsoft Pluton security processor

Windows Hello with face recognition

Wi-Fi

Mobile internet

WiFi

Bluetooth

5.4

NFC (Near field communication)

Yes

Software included

Microsoft 365 business standard, business premium or Microsoft 365 apps (30-day test version)

Microsoft 365 apps (license or subscription required)

No. of USB 3.0 ports

2 x

Interfaces

USB C® (USB4®)

Bluetooth

Wi-Fi 7 (IEEE 802.11be)

NFC

Surface Connect connector

Surface Keyboard connector

Factory colour

Platinum

Width

287 mm

Height

9.3 mm

Depth

209 mm

Weight

872 g

Rechargeable battery technology

Li-ion

Operating time (max.)

14 h

Screen size diagonal (inches)

13 inch

CPU clock rate

8 x 2.1 GHz / max. 4.7 GHz

n.rel.

Charging capacity (min.)

39 W

Charging capacity (max.)

65 W

Display

33 cm (13 inch)

Keyboard layout

German, QWERTZ

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385203 Microsoft Surface Pro Copilot+ PC for Business - 11th Edition WiFi 256 GB Platinum Windows® tablet PC 33 cm (13 inch) 2.

Description

The Microsoft Surface Pro Copilot+ PC for Business has a 13" display with a native resolution of 2880 x 1920 that ensures a lively display and sharp details for all your business tasks. Experience seamless interactions with a 10-point multi-touch touch screen that is complemented by adaptive color management and anti-reflection technology for optimum viewing in any environment. This device has a powerful core ultra processor with a clock frequency of up to 5 GHz, up to 12 MB cache memory and a 8-Kern architecture for a smooth performance in multitasking and productivity which enables complex applications to be processed efficiently. Audio features are enhanced by Dolby Atmos-compatible stereo speakers and Dual array microphones. The integrated 10 megapixel rear camera and the 1440p front camera offer video quality with functions like Windows Hello, automatic image section and background blurredness for professional video calls. In addition, robust wireless connection options, including Bluetooth 5.4 and Wi-Fi 7, ensure reliable and fast business communication. The anodized aluminum housing provides for durability and is also light and elegant, WAS makes it perfect for professional users, who travel a lot.

Lively display for more productivity
The 13" display with a native resolution of 2880 x 1920 offers a sharp and lively display. It provides clear content even in bright environments with HDR support and a brightness of 900 cd/m2.

Immersive audio experience
Equipped with Dolby Atmos-compatible stereo speakers and Dual array microphones, this device delivers rich sound and provides clear audio input for calls and meetings.

Powerful performance for multitasking
The core ultra processors achieve a smooth operation with Turbo-Boost up to 5 GHz, WAS enables a smooth operation in demanding applications.

Advanced camera functions for professional calls
The 10 Megapixel rear camera and the 1440p front camera feature Windows Hello for secure logon and features such as background blur and automatic framing for engaging video interactions.

Robust connectivity options
With Wi-Fi 7, Bluetooth 5.4 and multiple USB-C ports, this device supports different connectivity requirements and ensures fast and efficient communication and data transfer.

This text is machine translated.

Features

  • 13" display with a native resolution of 2880 x 1920
  • Intel core ultra-processor with 8 cores and Intel AI-boost
  • High-quality audio with Dolby Atmos and Dual array microphones
  • Advanced webcam features, including automatic image orientation and Windows Hello
  • Long-lasting casing made of anodized aluminum with elegant design

Scope of delivery

  • Power adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.