• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface Pro 11 WiFi 512 GB Platinum Windows® tablet PC 33 cm (13 inch) 2.2 GHz Intel® Core™ Ultra 7 (Series 2)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft Surface Pro 11 Windows® tablet PC

  • Display: 33 cm 13 inch (2880 x 1920 Pixel) WQXGA+ OLED, Touch display, Multi-touch, 120 Hz, Corning® Gorilla® Glass 5 display, Anti-glare
  • CPU: Intel® Core™ Ultra 7 (Series 2) 266V (8 x 2.2 GHz)
  • RAM: 16 GB LPDDR5X
  • Memory size: 512 GB
  • Microsoft Copilot, TPM 2.0 module, Microsoft Pluton security processor, Windows Hello with face recognition, Wi-Fi
  • OS: Windows® 11 Pro
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 39 W - 65 W USB PD

Technical specifications

  • Pixel density: 267 ppi
  • Intel Core Ultra 7 processor family
  • Intel core ultra (2 series)
  • Internal memory type: LPDDR5x SDRAM
  • Graphics card family: Intel
  • Graphics card: Arc Graphics 140V
  • Form factor: Hinged housing
Product type

Windows® tablet PC

Model

Surface Pro 11

Display (cm)

33 cm

Screen size diagonal (inches)

13 inch

Display properties

OLED

Touch display

Multi-touch

120 Hz

Corning® Gorilla® Glass 5 display

Anti-glare

Display resolution

2880 x 1920 Pixel

Display resolution mode

WQXGA+

Display format

3:2

CPU

Intel® Core™ Ultra 7 Processor 266V (12 MB cache, up to 5.00 GHz)

CPU series

Intel® Core™ Ultra 7 (Series 2)

Processor/type

266V

Processor cores (No.)

8 x

CPU speed

2.2 GHz

CPU turbo clock speed (max.)

5 GHz

CPU cache

12 MB

16 GB

RAM type

LPDDR5X

Memory capacity

512 GB

Resolution of built-in camera

10 MP

Operating system (Version)

Windows® 11 Pro

Tablet PC features

Microsoft Copilot

TPM 2.0 module

Microsoft Pluton security processor

Windows Hello with face recognition

Wi-Fi

Mobile internet

WiFi

Bluetooth

5.4

NFC (Near field communication)

Yes

No. of USB 3.0 ports

2 x

Interfaces

USB C® (USB4®)

Bluetooth

Wi-Fi 7 (IEEE 802.11be)

NFC

Surface Connect connector

Surface Keyboard connector

Factory colour

Platinum

Width

287 mm

Height

9.3 mm

Depth

209 mm

Weight

872 g

Rechargeable battery technology

Li-ion

Operating time (max.)

14 h

Screen size diagonal (inches)

13 inch

CPU clock rate

8 x 2.2 GHz / max. 5 GHz

n.rel.

Charging capacity (min.)

39 W

Charging capacity (max.)

65 W

Display

33 cm (13 inch)

Keyboard layout

German, QWERTZ

Bluetooth

Yes

Image format

3:2

Frame rate

120 Hz

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Material (details)

Aluminium

RAM / Max. upgrade

16 GB

Webcam

Yes

UKCA

yes

Voice call

yes

Magnetometer

yes

Thunderbolt technology

yes

Browsing time (Wi-Fi)

10 h

Speaker power

2 W

Portrait mode

yes

Number of built-in speakers

2

Anti-reflective coating

yes

Continuous video playback time

14 h

Battery included

yes

Mobile network connection

no

Position location

no

USB Type-C DisplayPort Alternate Mode

yes

Card reader integrated

no

Windows Hello

yes

USB4 Gen 3x2 ports quantity

2

Performance cores

4

Performance-core base frequency

2.2 GHz

Ray tracing acceleration

yes

Performance-core Max Turbo Frequency

5 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

118 Tera-Vorgänge pro Sekunde

NPU performance up to

48 Tera-Vorgänge pro Sekunde

Low Power Efficient-cores

4

Low Power Efficient-core Max Turbo Frequency

3.7 GHz

Low Power Efficient-core Base Frequency

2200 MHz

Assisted GPS (A-GPS)

no

LED backlight

yes

Video call

yes

Number of microphones

2

Ambient light sensor

yes

AC adapter power

39 W

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788316 Microsoft Surface Pro 11 WiFi 512 GB Platinum Windows® tablet PC 33 cm (13 inch) 2.2 GHz Intel® Core™ Ultra 7 (Series 2)

Description

The Microsoft Surface Pro for Business combines impressive technology with practical functionality and was developed especially for the modern businessman. With its 13-inch OLED touchscreen display and a native resolution of 2880 x 1920, this device delivers lively colors and sharp images, making it Ideal suitable for creative tasks and the use of multimedia content. Furthermore, Dolby Vision IQ and HDR functions ensure an optimized visual experience and ensure clarity and depth.
Equipped with features such as a 1440p webcam for video calls and Windows Hello for secure logon, the Surface Pro increases productivity and user satisfaction. Its light and robust casing made of anodized aluminum offers an elegant appearance and long life. With versatile connectivity options like USB4/Thunderbolt 4, this notebook is equipped for seamless integration with your existing devices and is therefore the right choice for all who need efficiency and mobility in their work.

This text is machine translated.

Features

  • Folding housing Tablet PC Platinum
  • 33 cm (13") 2880 x 1920 Pixel
  • Intel core ultra 7 266V
  • 512 GB SSD
  • Individual camera 10 MP front camera
  • Wi-Fi 7 (802.11be) Bluetooth 5.4 near field communication (NFC)
  • 14 h
  • Windows 11 Pro 64-bit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.