• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface Pro 12 1 TB Windows® / 2-in-1 33 cm (13 inch) Intel® Core™ Ultra 7 (Series 3) Windows® 11 Pro 2880 x 1

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft Surface Pro 12 Windows® / 2-in-1

  • Display: 33 cm 13 inch (2880 x 1920 Pixel) 120 Hz, 10-point multi-touch
  • CPU: Intel® Core™ Ultra 7 (Series 3) 366H (16 x )
  • RAM: 32 GB LPDDR5X
  • Memory size: 1 TB SSD
  • Wi-Fi, TPM 2.0 module, Windows 11 Secured-Core-PC, Windows Hello with face recognition
  • OS: Windows® 11 Pro
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 39 W - 65 W USB PD

Technical specifications

Product type

Windows® / 2-in-1

Model

Surface Pro 12

Display (cm)

33 cm

Screen size diagonal (inches)

13 inch

Display properties

120 Hz

10-point multi-touch

Display resolution

2880 x 1920 Pixel

Display format

3:2

CPU

Intel core ultra 7 (series 3) 366H

CPU series

Intel® Core™ Ultra 7 (Series 3)

Processor/type

366H

Processor cores (No.)

16 x

CPU turbo clock speed (max.)

4.8 GHz

CPU cache

18 MB

32 GB

RAM type

LPDDR5X

Graphics card type

Intel® Graphics

Memory capacity

1 TB

Storage media

SSD

Resolution of built-in camera

10 MP

Operating system (Version)

Windows® 11 Pro

Tablet PC features

Wi-Fi

TPM 2.0 module

Windows 11 Secured-Core-PC

Windows Hello with face recognition

Bluetooth

5.4

NFC (Near field communication)

Yes

No. of USB 3.0 ports

2 x

Interfaces

Wi-Fi 7 (IEEE 802.11be)

USB C®

Bluetooth

Surface Connect connector

Surface Keyboard connector

Width

209 mm

Height

9.3 mm

Depth

287 mm

Weight

895 g

Rechargeable battery technology

LiPo

Operating time (max.)

17 h

Screen size diagonal (inches)

13 inch

n.rel.

Charging capacity (min.)

39 W

Charging capacity (max.)

65 W

Display

33 cm (13 inch)

Keyboard layout

Keyboard not included

Charging method (Power Delivery)

with USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3774217 Microsoft Surface Pro 12 1 TB Windows® / 2-in-1 33 cm (13 inch) Intel® Core™ Ultra 7 (Series 3) Windows® 11 Pro 2880 x 1

Description

The power of a laptop, the flexibility of a tablet - combined in an ultra-portable device. The Intel Core Ultra Series 3 processors deliver the performance you need for demanding applications and provide full-day battery life so you can easily manage even the most demanding workflows.

This text is machine translated.

Hints

Mains adapter not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.