• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface Pro 12 256 GB Platinum Windows® / 2-in-1 33 cm (13 inch) 1.6 GHz Intel® Core™ Ultra 5 (Series 3) Windo

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft Surface Pro 12 Windows® / 2-in-1

  • Display: 33 cm 13 inch (2880 x 1920 Pixel) 120 Hz, 10-point multi-touch
  • CPU: Intel® Core™ Ultra 5 (Series 3) 335 (8 x 1.6 GHz)
  • RAM: 32 GB LPDDR5X
  • Memory size: 256 GB SSD
  • TPM 2.0 module, Windows 11 Secured-Core-PC, Windows Hello with face recognition, Wi-Fi / 5G
  • OS: Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 39 W - 65 W USB PD

Technical specifications

  • LCD panel type
  • Pixel density: 267 ppi
  • Intel Core Ultra 5 processor family
  • Intel core processor (3 series)
  • Internal memory type: LPDDR5x SDRAM
  • Graphics card: Intel graphics
  • NanoSIM + eSIM card type
  • Form factor: Tablet
Product type

Windows® / 2-in-1

Model

Surface Pro 12

Display (cm)

33 cm

Screen size diagonal (inches)

13 inch

Display properties

120 Hz

10-point multi-touch

Display resolution

2880 x 1920 Pixel

Display format

3:2

CPU

Intel core ultra 5 (series 3) 335

CPU series

Intel® Core™ Ultra 5 (Series 3)

Processor/type

335

Processor cores (No.)

8 x

CPU speed

1.6 GHz

CPU turbo clock speed (max.)

4.6 GHz

CPU cache

12 MB

32 GB

RAM type

LPDDR5X

Graphics card type

Intel® Graphics

Memory capacity

256 GB

Storage media

SSD

Resolution of built-in camera

10 MP

Operating system (Version)

Windows® 11 Pro

Tablet PC features

TPM 2.0 module

Windows 11 Secured-Core-PC

Windows Hello with face recognition

Wi-Fi / 5G

Bluetooth

5.4

NFC (Near field communication)

Yes

Built-in GPS

Yes

Phone function

Yes

SIM card version

Nano SIM

eSIM

Dual SIM

No. of USB 3.0 ports

2 x

Interfaces

Wi-Fi 7 (IEEE 802.11be)

USB C®

Thunderbolt 4

Nano SIM

Bluetooth

Surface Connect connector

Surface Keyboard connector

Factory colour

Platinum

Width

287 mm

Height

9.3 mm

Depth

209 mm

Weight

906 g

Rechargeable battery technology

LiPo

Operating time (max.)

17 h

Screen size diagonal (inches)

13 inch

CPU clock rate

8 x 1.6 GHz / max. 4.6 GHz

n.rel.

Charging capacity (min.)

39 W

Charging capacity (max.)

65 W

Display

33 cm (13 inch)

Keyboard layout

Keyboard not included

Bluetooth

Yes

Image format

3:2

Frame rate

120 Hz

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Material (details)

Aluminium

Brightness

600 cd/m²

RAM / Max. upgrade

32 GB

Webcam

Yes

UKCA

not relevant

Magnetometer

yes

Thunderbolt technology

yes

Speaker power

2 W

Anti-reflective coating

yes

Battery included

yes

Mobile network connection

yes

Position location

yes

BeiDou

yes

USB Type-C DisplayPort Alternate Mode

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Card reader integrated

no

Windows Hello

yes

Bluetooth Low Energy (BLE)

yes

NavIC

yes

Thunderbolt 4 ports quantity

2

Performance cores

4

Performance-core base frequency

2.2 GHz

Ray tracing acceleration

yes

Performance-core Max Turbo Frequency

4.6 GHz

Sparsity support

yes

Windows Studio effects support

yes

NPU performance up to

47 Tera-Vorgänge pro Sekunde

Low Power Efficient-cores

4

Low Power Efficient-core Max Turbo Frequency

3.4 GHz

Low Power Efficient-core Base Frequency

1600 MHz

Assisted GPS (A-GPS)

yes

LED backlight

yes

Number of microphones

2

Battery capacity

47 Wh

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3774249 Microsoft Surface Pro 12 256 GB Platinum Windows® / 2-in-1 33 cm (13 inch) 1.6 GHz Intel® Core™ Ultra 5 (Series 3) Windo

Description

Power of a laptop, flexibility of a tablet – packed in an ultra mobile device. The Intel® Core™ Ultra Series 3 processors support demanding apps and provide full-day battery life to help you manage the most difficult workflows. The optional 5G gives you the flexibility you need to stay connected and productive wherever you go, whether you're on the desk or on the go.


The Surface Pro: Two devices in one

Easily switch between a tablet on which you can write and draw with the Slim Pen and a laptop when you fold out the built-in kickstand and connect the Surface Pro with a keyboard.


A rich, lively display

See everything clearly while working outdoors on the 13-inch PixelSense™ touch screen, which is optionally available with an Antireflex OLED display for brighter colors and contrasts. Wipe, scroll and write also smoothly with an update rate of up to 120 Hz.


Navigate according to your wish – by pen, touch or voice input

Switch seamlessly between a natural digital hands-free feature and a touch screen that responds quickly to intuitive gestures such as drag & drop. Or you decide for the hands-free control via voice command.


Enhanced video calls

Join professional video calls with the Ultra Wide Angle Front Camera enhanced by AI-controlled Windows studio effects. You can also scan documents and capture sharp details thanks to a high-resolution rear-camera.


Multitasking like a professional with Intel®

Intel® Core™ Ultra processors of the 3 series provide smooth and incredibly fast performance to handle demanding apps and challenging creative workflows.


Up to 17 hours of battery life can be used without mains connection

Thanks to all-day battery life, you can work anytime, anywhere and recharge your device in no time at all with quick charge via Surface Connect or USB-C®.


Less delays with more RAM and memory

With up to 64 GB RAM and 1 TB memory, experience lightning-fast charging time as well as read and write speeds. A replaceable solid-state drive also helps you with data storage.


Handle AI tasks effortlessly

The integrated neural processor (NPU) supports the local processing of AI workloads, reducing the load on the CPU for accelerated performance and improved efficiency, saving you time at work.


Always and everywhere work with optional 5G

Access data or retrieve e-mails wherever you are – ultra-fast downloads and secure connectivity are just two of the many benefits of optional 5G.


Stay connected with ultra fast WLAN & Bluetooth®

Wi-Fi 7 and Bluetooth® Core 5.4 give you the fastest wireless connectivity for ultra-reliable connections. Enjoy smooth calls and seamless connectivity with accessories.

This text is machine translated.

Scope of delivery

  • Power supply 39W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.