Midland ENERPUMP - portable compressed air compressor for car, motorcycle, bicycle
Mobility: Everywhere
Fast inflation speed: With a maximum pressure of 150 PSI, the compressor can inflate motorcycle, car and bicycle tires in less than a minute.
This pumping speed is especially useful in emergency situations on the road or when you need to prepare quickly for a trip. The pressure can be set with the selection buttons on the display. As soon as the required pressure is reached, the system switches off automatically.
The compressor comes with a built-in 4000 mAh battery that also acts as a power bank. It allows you to charge electronic devices such as smartphones, tablets or other USB devices, while WAS offers a dual advantage: Tyre inflation and charging of electronic devices in a single product.
Technical specifications
Product type
Cordless compressor
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593556 Midland C1651 Cordless compressor Midland Enerpump - tragbarer Druckluftkompressor für Auto, Motorrad, Fahrrad
Description
Midland ENERPUMP is an air compressor, the ideal companion for all those who are always on the move. Thanks to its compact design, it can be easily transported in a small bag or under the saddle.
This text is machine translated.
Features
Portable: The compact design of the air compressor makes it possible to carry it anywhere.;
Fast inflation speed: With a maximum pressure of 150 PSI, the compressor can inflate motorcycle, car and bicycle tires in less than a minute. This pumping speed is especially useful in emergency situations on the road or when you need to prepare quickly for a trip. The pressure can be set with the selection buttons on the display. As soon as the desired pressure is reached, the system switches off automatically.
The compressor comes with a built-in 4000 mAh battery that also acts as a power bank. It allows you to charge electronic devices such as smartphones, tablets or other USB devices, while WAS offers a dual advantage: Tyre inflation and charging of electronic devices in a single product.
LCD digital display: The compressor is equipped with a digital LCD display that shows the tire pressure in real time. This allows precise control of the pumping process and avoids the risk of inflated or inflated tires being too high or too low, with standard pressures stored on the display depending on the type of use.
Duration: When the compressor is fully charged, it can remain in standby for 6 months without being used.;
LED torch: The compressor is equipped with an LED torch for use at night. This function is extremely useful for emergency situations in low light conditions, such as at night or in dark areas.;
Material: Made of extremely resistant aluminum alloy.
Scope of delivery
Included in delivery: ENERPUMP compressed air compressor, valve adapter, needle, USB-C charging cable, 2 pump adapter, Extension cables
Hints
TARGET GROUP: CAR, MOTORCYCLE AND CAMPER USERS; OUTDOOR
Description
Midland ENERPUMP is an air compressor, the ideal companion for all those who are always on the move. Thanks to its compact design, it can be easily transported in a small bag or under the saddle.
This text is machine translated.
Features
Portable: The compact design of the air compressor makes it possible to carry it anywhere.;
Fast inflation speed: With a maximum pressure of 150 PSI, the compressor can inflate motorcycle, car and bicycle tires in less than a minute. This pumping speed is especially useful in emergency situations on the road or when you need to prepare quickly for a trip. The pressure can be set with the selection buttons on the display. As soon as the desired pressure is reached, the system switches off automatically.
The compressor comes with a built-in 4000 mAh battery that also acts as a power bank. It allows you to charge electronic devices such as smartphones, tablets or other USB devices, while WAS offers a dual advantage: Tyre inflation and charging of electronic devices in a single product.
LCD digital display: The compressor is equipped with a digital LCD display that shows the tire pressure in real time. This allows precise control of the pumping process and avoids the risk of inflated or inflated tires being too high or too low, with standard pressures stored on the display depending on the type of use.
Duration: When the compressor is fully charged, it can remain in standby for 6 months without being used.;
LED torch: The compressor is equipped with an LED torch for use at night. This function is extremely useful for emergency situations in low light conditions, such as at night or in dark areas.;
Material: Made of extremely resistant aluminum alloy.
Scope of delivery
Included in delivery: ENERPUMP compressed air compressor, valve adapter, needle, USB-C charging cable, 2 pump adapter, Extension cables
Hints
TARGET GROUP: CAR, MOTORCYCLE AND CAMPER USERS; OUTDOOR
What kind of Air Compressor Tyre Inflators are you looking for?