• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland MA 39-L On-ear headset Wireless (1075099) Black Microphone noise cancelling Microphone mute, Headset

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Midland MA 39-L On-ear headset

  • Throat microphone technology: Records the voice directly via the larynx - transmits the voice reliably even in extremely loud environments.
  • Considerably reduced ambient noise through direct sound recordings at the larynx.
  • Understandable voice transmission even in wind or background noise.
  • Transparent air hose earphones for inconspicuous wearing.
  • Comfortable even for longer use
  • Compatible with all Midland radios with standard plugs, e.g.: Midland G7, Midland G9, Midland XT, Midland XT Pro

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Headphone features

Microphone mute

Headset

Transfer type

Wireless (1075099)

functions

Microphone noise cancelling

Factory colour

Black

Call management

Yes

Headphones model

MA 39-L

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758801 Midland MA 39-L On-ear headset Wireless (1075099) Black Microphone noise cancelling Microphone mute, Headset

Description

The Midland MA39L is a professional larynx microphone with pneumatic earbuds developed by Midland to meet the needs of users working in environments where discretion and speed are essential. The MA39 is designed for activities such as hunting, airsoft and operational use and a powerful solution that combines technology, comfort and reliability in a single accessory. The special feature of the MA39L is the larynx microphone, which records the voice directly from the larynx without having to speak into a conventional microphone. This technology ensures clear communication when maximum discretion is required or even in extremely noisy environments. In combination with the finger PTT – the push-to-talk button worn on the finger – you can decide exactly when you want to send without ever having to take the hands off of your equipment, WAS ensures an immediate response capability and complete control in each situation.

This text is machine translated.

Scope of delivery

  • 1x MA39L Neck headset

Hints

Suitable for Midland radios:
1. Midland G7 Series: C109013/1395913; C1090.14/1340261; C1090.18/2446373; C1090.19/2446386
2. Midland G9 series: C1385/1998750; C1385.04/2446388;C1385.05/2446384;C923.S5/2254647;C1385.01/2254642
3. XT Series: C1177/1538463
4. XT PRO SERIES: C1459/2986749;C1463/2986750;C1465/2986753;C1465.01/3638587;C1464.01/2986752

More interesting products

(*All information is plus legal VAT)