• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland MA 39-LK On-ear headset Corded (1075100) Mono Black Microphone noise cancelling Headset Phone

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Midland MA 39-LK On-ear headset

  • Maximum discretion
  • The larynx microphone records the voice directly via the larynx.
  • No speaking into a visible microphone is necessary.
  • Ideal for situations where discreet communication is critical (e.g. hunting, airsoft, operational).
  • Clear communication - even at noise
  • Reliable voice transmission even in extremely loud environments.
  • Minimises ambient noise considerably.
  • Understandable communication, even in difficult conditions.
  • Rapid reaction capability
  • Finger-PTT (Push-To-Talk) worn directly on the finger.
  • Send by pressing a button - without taking the hands of equipment.
  • Full control and immediate readiness for use.
  • Very comfy
  • Pneumatic earphones for a discreet and pleasant fit.
  • Comfortable even for longer use

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Headphone features

Headset

Audio channels

Mono

Control type

Universal

Transfer type

Corded (1075100)

functions

Microphone noise cancelling

Factory colour

Black

Call management

Yes

Headphones model

MA 39-LK

Compatible

Universal

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758802 Midland MA 39-LK On-ear headset Corded (1075100) Mono Black Microphone noise cancelling Headset Phone

Description

The MA39-LK is a professional larynx microphone with pneumatic earbuds developed by Midland to meet the needs of users working in environments where discretion and speed are essential. The MA39 is designed for activities such as hunting, airsoft and operational use and a powerful solution that combines technology, comfort and reliability in a single accessory. The special feature of the MA39-LK is the larynx microphone, which records the voice directly from the larynx without having to speak into a conventional microphone. This technology ensures clear communication when maximum discretion is required or even in extremely noisy environments. In combination with the finger PTT – the push-to-talk button worn on the finger – you can decide exactly when you want to send without ever having to take the hands off of your equipment, WAS ensures an immediate response capability and complete control in each situation.

L-shaped Kenwood plug, compatible with all Midland radio sets, which are equipped with a standard Kenwood connection (G10/G11/G13/CT590/CT990).

This text is machine translated.

Scope of delivery

  • 1x MA39LK earpiece headset

Hints

Compatible with all Midland wireless devices with a standard Kenwood connection, e.g. for the series:
Midland G10: C1107.04/2446385;C1107.S1/2986704;C1107.S2/2986705;C1107.S4/2986706
Midland G11: C966.06/2986698
Midland G13: C1462.S1/2446387;C1668.S1/3593646; C1668/3594660
Midland CT590 C1354/1934185
Midland CT990:C1339.02/3593558

More interesting products

(*All information is plus legal VAT)