• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland XT10 C1176 PMR handheld transceiver 2-piece set

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Midland XT 10 hand-held radio device, pair

  • After noise suppression
  • Range up to 4 km
  • 8 PMR 446 channels with CTCSS and 8 pre-programd channels

Technical specifications

  • Temperature range: -20 °C to +55 °C
  • Power supply: 3 x AAA alkaline batteries (4.5 V) or 3 x AAA NiMH rechargeable batteries (3.6 V)
Product type

PMR handheld transceiver

Features

VOX

Scan mode

Roger Beep

Transfer type

Analogue

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

4 km

Width

48 mm

Height

85 mm

Depth

30 mm

Weight

73 g

Dim

(W x H x D) 48 x 85 x 30 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1674908 Midland XT10 C1176 PMR handheld transceiver 2-piece set

User & Safety Instructions

User & Safety Instructions 1674908 Midland XT10 C1176 PMR handheld transceiver 2-piece set

Information

Information 1674908 Midland XT10 C1176 PMR handheld transceiver 2-piece set

Warranty Terms

Warranty Terms 1674908 Midland XT10 C1176 PMR handheld transceiver 2-piece set

Description

A small and easy-to-use PMR446 walkie talkie with all the important functions. Ideal for use in the free time. It has 8 PMR channels as well as 38 CTCSS tones for undisturbed conversations.

This text is machine translated.

Features

  • Channels: 16 (8 + 8 pre-programd)
  • Vox-Freisprechfunktion
  • CALL function
  • Channel search
  • 8 PMR 446 channels with CTCSS and 8 pre-programd channels
  • 38 CTCSS Sub-Tone
  • After noise suppression
  • Alphanumeric LC-Display
  • Automatic power-saving circuit

Scope of delivery

  • 2 x handheld radio
  • 2x belt clip
  • User manual.

Hints

Batteries not included.

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)