• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MightyRod cable asset for cables from 6 - 10 mm T5442 06 C.K 1 pc(s)

Product type
Cable draw wire
Material
Steel wire
Weight
0.018 kg
Content
1 pc(s)
UKCA
not relevant
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable draw wire

Material

Steel wire

Weight

0.018 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1678274 MightyRod cable asset for cables from 6 - 10 mm T5442 06 C.K 1 pc(s)

Description

For gripping of cables from 6 - 10 mm Ø · Steel-wire mesh for exceptional grip · Accessories for the c.k. MightyRod Program

This text is machine translated.

Scope of delivery

  • Cable stocking for cables from 6 - 10 mm Ø

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)