• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MightyRod per cable pulling rod 1 m, 7 mm in diameter, 2 pieces T5431 C.K 2 pc(s)

Product type
Flexible
Length
1 m
(Ø)
7 mm
Dim
(Ø x L) 7 mm x 1 m
Factory colour
Red
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flexible

Length

1 m

(Ø)

7 mm

Dim

(Ø x L) 7 mm x 1 m

Factory colour

Red

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1581935 MightyRod per cable pulling rod 1 m, 7 mm in diameter, 2 pieces T5431 C.K 2 pc(s)

Description

A stiffer cable pulling rod, ideal for overhead lines. Better control for straight cable distances. Pack with 2 stiff rods with a diameter of 7 mm. With 'splinterSHIELD' - 100% splitter-free. Highly durable, nickel-plated 'MIGHTY. FIX' steel connector - tensile strength of over 275 kg.

This text is machine translated.

Scope of delivery

  • 2 retractable rods 7 mm dia.

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)