• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MightyRod per cable pulling rod 1 m, Ø 6 mm - phosphorescent T5432 C.K 1 pc(s)

Product type
Flexible
Length
1 m
(Ø)
6 mm
Dim
(Ø x L) 6 mm x 1 m
Factory colour
Green (fluorescent)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Flexible

Length

1 m

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 1 m

Factory colour

Green (fluorescent)

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1581918 MightyRod per cable pulling rod 1 m, Ø 6 mm - phosphorescent T5432 C.K 1 pc(s)

Description

This phosphorescent GLO cable pulling rod shows the way when working under poor light conditions. Flexible, phosphorescent GLO cable pulling rod with a diameter of 6 mm. With 'splinterSHIELD' - 100% splitter-free. Highly durable, nickel-plated 'MIGHTY. FIX' steel connector - tensile strength of over 275 kg

This text is machine translated.

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)