• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mik-C 2x0,25qmm,black, PVC, copper braid 480202509 Kabeltronik

Image similar
Product type
Microphone cable
No. of leads
2 x
Cross section (each core)
0.25 mm²
Content
Sold per metre
Cross section
2 x 0.25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

90 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Operating voltage: 500V
  • Testing voltage: 1200V
  • Temperature range: static: -30°C to +70°C dynamic: -15°C to +70°C
  • Bending radius: min. 10 x O.D.
Product type

Microphone cable

No. of leads

2 x

Cross section (each core)

0.25 mm²

Cross section

2 x 0.25 mm²

Cable features

Shielded

Cold-resistant

Outside Ø

4.40 mm

Factory colour

Black

Content

Sold per metre

Nominal voltage U0

500 V

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

480202509-1

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Cu-strand, tin-plated

Core layout

14 x 0.15 mm

Type

480202509

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 486497 Mik-C 2x0,25qmm,black, PVC, copper braid 480202509 Kabeltronik

User & Safety Instructions

User & Safety Instructions 486497 Mik-C 2x0,25qmm,black, PVC, copper braid 480202509 Kabeltronik

Description

Conductor: tinned stranded copper wire · Structure of Conductor: 14x0,15mm · Core insulation: PE · Taping: textile fleece · Shield: tinned copper braid · Jacket: Soft-PVC, black, matt

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.79*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)