• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MineLab Equinox 700 Metal detector Digital (LCD) 3720-0005

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 969.00 / piece)
€ 969.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MineLab Equinox 700 multi-frequency foldable metal detector

  • For adults with the water-resistant EQX 11" Dual-D coil & wireless headphones (option for 4 individual frequencies, 3 search modes)

Technical specifications

  • Key technologies: Multi-Q
Product type

Metal detector

Display type

Digital (LCD)

Probe diameter

28 mm

Length

1.06 m

Max. length

1.44 m

Weight

1.27 kg

Power supply

Rechargeable battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473379 MineLab Equinox 700 Metal detector Digital (LCD) 3720-0005

User & Safety Instructions 3473379 MineLab Equinox 700 Metal detector Digital (LCD) 3720-0005

Description

HIGHEST PRECISION
The EQUINOX Multi-IQ engine delivers stable IDs for even the deepest destinations. You can rely on solid, stable information that tells you whether to dig in or go on - if you have a target, switch to Pinpoint mode to further narrow it down.
PORTABLE The Equinox 700 consists of light 3-piece carbon fiber shanks, weighs only 1.2 kg (2.8 lbs) and can be folded up to only 61 cm (24") so that you can place it in your backpack while traveling.
COMPLETELY WATERPROOF. Don't stop your search on the beach or on the shore. This metal detector is completely waterproof and submersible to 5 m (16 ft) so that you can find gold, silver, jewelry, coins and other treasures underwater.
3 LOCATION MODI. You can easily choose between a park for areas with dense undergrowth , a field for fine coins and artifacts or beach modes depending on the target type or soil conditions. At sunset, use the built-in torch, hand-grip vibration, display and backlit keyboard.
CORRECT TARGET ID. Through the fast and precise target detection and the excellent audio control, with which you can judge size and depth, you ensure the sorting of scrap and treasures (wireless low-latency headphones are included in the delivery).

The most sold treasure hunter of all time has just been improved. Powered by MineLab's proven, ground-breaking Multi-IQ technology, the EQUINOX 700 has an impressive, high-resolution 119-target identification system with superior target separation and is completely waterproof up to 5 m (16 ft) according to IP68. With upgrades such as the 3-piece folding carbon fiber stem system and advanced audio controls, as well as the fully-featured features such as the adjustable flashlight and handle vibration, there was never a better time to join the MineLab EQUINOX revolution.

This text is machine translated.

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)