• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mini50 5600230448 MOL Automotive Molex Content: 1 pc(s)

Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
Connection
Crimp
Press-in
Connector cross section
0.35 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.03 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini50

  • CTX50 Recipe Terminal, Unsealed, Tin Platinum, L-Grip, D-Wind, Left payoff
  • This text is machine translated.

Our service for you

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

Connection

Crimp

Press-in

Connector cross section

0.35 mm²

Rated voltage

14 V DC

Test current

4 A

Manufacturer part #

5600230448

Content

1 pc(s)

Contact material

Copper alloy tin plated

RoHS-compliant

Yes

Type

MOL Automotive

Documents & Downloads

Datasheet

Datasheet 2901301 Mini50 5600230448 MOL Automotive Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2901301 Mini50 5600230448 MOL Automotive Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2901301 Mini50 5600230448 MOL Automotive Molex Content: 1 pc(s)

Description

CTX50 Receptacle Terminal, Unsealed, Tin Plating, L-Grip, D-Wind, Left Payoff

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)