• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniFinder Nano GPS tracker Live tracking, People tracker Black 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

MiniFinder Nano GPS Personal Alarm

  • Panic detector SOS-button for immediate help with alarm of the receivers.
  • Camber sensor Automatic alarm during heavy falls through integrated sensors.
  • Real-time location Precise positioning worldwide via GPS, WLAN
  • Call function Built-in microphone and speaker for direct two-way communication.
  • Geofence safety zones with automatic alarm when leaving or entering.
  • Unlimited range Works thanks to the integrated eSIM everywhere worldwide, where the mobile phone network is.
  • Location history Storage and analysis of the movement data of the last 12 months.
  • WLAN & Bluetooth Precise positioning within buildings and a stable connection.
  • Multi-Control Several people of trust can access the device simultaneously.
  • Low battery alarm Alert when the battery needs charging.
  • Warning if GPS signal is lost Message if the connection to location is interrupted.

Technical specifications

  • LED: GPS, GSM and power
Product type

GPS tracker

Use

Live tracking

People tracker

Interfaces

Wi-Fi

Bluetooth

LTE

GPS features

Emergency call function

Intercom function

Power supply

USB (cable included)

PSU (included)

Li-ion rechargeable battery (built-in)

Max. battery life

24 h

Factory colour

Black

Height

16 mm

Width

41 mm

Depth

47 mm

Weight

60 g

Dim

(W x H x D) 41 x 16 x 47 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639886 MiniFinder Nano GPS tracker Live tracking, People tracker Black 1 pc(s)

Description

With the MiniFinder Nano you can decide for the next generation of personal safety alarms. This elegant clock format device combines latest technology with the highest reliability – designed to give you security and peace in every situation.

Thanks to our patented MLPC™ (MiniFinder Low Power Consumption) algorithm, the MiniFinder nano works particularly energy efficiently and significantly outperforms conventional GPS technologies. Together with our innovative MiniFinder Live alarm system you enjoy one of the most precise positioning functions in the market - so that you and your loved ones are always protected.

In an emergency, every second counts. For this reason the MiniFinder Nano has an integrated call function, with which you can immediately make contact with a familiar person or an emergency call center. And with the easily accessible panic button, you can alarm preset telephone numbers by pressing a button - quickly, easily and reliably.

Trust the MiniFinder nano – for your safety, your independence and your good feeling of being protected at all times.

This text is machine translated.

Scope of delivery

  • 1 pieces mini Finder nano, 1 pieces cables, 1 pieces power adapter

More interesting products

(*All information is plus legal VAT)