• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniFinder Pico GPS tracker Live tracking, People tracker Black 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

MiniFinder pico smart GPS tracker with alarm

  • Automatic fall alarm: Detects falls with the help of a 3-axis sensor and immediately alerts contacts.
  • Two-way communication: Built-in microphone and speaker allow direct voice calls in case of emergency.
  • Global real-time positioning: Accurate location determination via LTE, GSM, satellite and WLAN.
  • Virtual Security Zones: Instant notification when entering or leaving defined Geofence Areas

Technical specifications

  • LED: 3 LED lamps indicate GPS, LTE, and voltage
  • Waterproof IPX7 certified
Product type

GPS tracker

Use

Live tracking

People tracker

Interfaces

USB

LTE

Wi-Fi

GPS features

Emergency call function

Intercom function

Power supply

USB (cable included)

PSU (included)

Li-ion rechargeable battery (built-in)

Max. battery life

40 h

Factory colour

Black

Height

16 cm

Width

41 mm

Depth

60 mm

Weight

40 g

Dim

(W x H x D) 41 x 16 x 60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639887 MiniFinder Pico GPS tracker Live tracking, People tracker Black 1 pc(s)

Description

pico is an innovative GPS tracker with alarm function, which guarantees an exact location both indoors and outdoors. The GPS tracker, which uses the 4G network, can locate a variety of valuable objects and protect them from theft. Since it is also equipped with an alarm function, you can use the device as personal alarm to increase your personal safety or the safety of a loved one.



This text is machine translated.

Scope of delivery

  • 1 pieces mini-finder pico 1 pieces cable, 1 pieces power adapter

More interesting products

(*All information is plus legal VAT)