• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PAJ GPS CAR OBD 4G 2.0 GPS tracker Vehicle tracker Black 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PAJ CAR OBD 4G 2.0 GPS tracker, vehicle tracker, truck stapler, auto tracker, plug & play

  • In case of an emergency, respond immediately thanks to various alarm functionsInstant ready to go: No limit tracking including SIM cardPlug and Play: Direct connection via the OBD 2 interfaceSmall and discreetSuitable for cars, transporters and delivery services

Technical specifications

  • Fixed connection via OBD2 interface (J1850 PWM, J1850 VPW, ISO 9141-2, ISO 14230, ISO 15765-4, J1939Network LTE CAT M1 / NB-IoT / GSM / EGPRS / GNSSGPS-Chip U-Blox All-in-One GNSS receiverGPS accuracy up to 3 meters
Product type

GPS tracker

Use

Vehicle tracker

GPS features

Emergency call function

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

12 h

Factory colour

Black

Height

49.5 mm

Width

48.5 mm

Depth

21.9 mm

Weight

58 g

Dim

(W x H x D) 48.5 x 49.5 x 21.9 mm

Documents & Downloads

Datasheet

Datasheet 2638086 PAJ GPS CAR OBD 4G 2.0 GPS tracker Vehicle tracker Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2638086 PAJ GPS CAR OBD 4G 2.0 GPS tracker Vehicle tracker Black 1 pc(s)

Information

Information 2638086 PAJ GPS CAR OBD 4G 2.0 GPS tracker Vehicle tracker Black 1 pc(s)

Description

The NEW generation of GPS trackers supports the 4G network and guarantees you higher network coverage as well as a future-proof use of the Finder. The all-inclusive package: Simply register online and you're done! The SIM-card and everything else that WAS is needed for start is directly included. A FINDER can only be used in conjunction with one subscription at a time. All the benefits can be used unlimited starting at 4.17 per month. The FINDER-Portal offers many functions: LIVE location, route evaluation of the last 365 days, GPS positioning in entire Europe as well as other countries without additional costs and much more. No more annoying charging thanks to the direct power connection. The FINDER is always ready to use when you need it. Through various alarms you are always immediately informed by push message on your mobile phone or by email:- Motion alarm: Alarm message as soon AS THE FINDER is shaken.- Current interruption alarm: Alarm message as soon as the connection to the external power supply is disconnected.- Radius alarm: Alarm message as soon as the specified radius is exited/entered.- Speed alarm: Alarm message as soon as the specified speed is exceeded.- Ignition alarm: Alarm message when the ignition is activated/deactivated.- Voltage alarm: Alarm message as soon as the voltage deviates from the set threshold value.

This text is machine translated.

Scope of delivery

  • CAR OBD FINDER 4G 2.0Quick start guideM2M SIM card (already in THE FINDER)PAJ FINDER Portal from just 4.17 a month

System requirements

  • Built-in SIM card. A FINDER can only be used in conjunction with a subscription.

More interesting products

(*All information is plus legal VAT)