• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Navilock NL-8002U GPS receiver Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Navilock NL-8002U USB 2.0 multi-GNSS receiver u-blox 8 1.5 m

  • U-blox 8 UBX-M8030-KT chipset
  • USB 2.0 Type A connector
  • Protection class: IPX6
  • Auto Baud rate up to 115200 bps
  • Processes signals from up to 72 satellites simultaneously

Technical specifications

Product type

GPS receiver

Interfaces

USB type A

USB A (USB 2.0)

GPS features

Splashproof casing

Factory colour

Black

Height

22 mm

Width

45 mm

Depth

65 mm

Weight

0.165

Dim

(W x H x D) 45 x 22 x 65 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3078381 Navilock NL-8002U GPS receiver Black 1 pc(s)

Description

The USB 2.0 multi-GNSS receiver with u-blox 8 chipset has a built-in active antenna. Navigation can be performed in connection with a notebook and suitable navigation software.

This text is machine translated.

Features

  • USB 2.0 type A connector
  • U-blox 8 UBX-M8030-KT chipset
  • Frequency:GPS L1, 1575.4200 MHz
  • GLONASS L1, 1602 (k x 0.5625) MHz
  • BEIDOU COMPASS B1, 1561.0980 MHZ
  • GALILEO E1, 1575.4200 MHz
  • QZSS L1, 1575.4200 MHz
  • Supports AssistNow online/offline, SBAS (WAAS, EGNOS, QZSS and MSAS)
  • Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG
  • USB specification 2.0
  • Auto Baud rate up to 115200 bps
  • Update rate: Simple GNSS: 18 Hz (e.g. GPS solo)
  • Multiple GNSS: 10 Hz (e.g. GPS+GLONASS)
  • Max. Sensitivity –167 dBm
  • IPX6 protection class
  • Magnetic, non-slip bottom panel
  • LED display for GPS status
  • Operating temperature: -20 °C ~ 60 °C
  • Voltage supply: 5 V DC
  • Power consumption maximum 45 mA
  • Cold start in approx. 26 seconds
  • Hot start in about 1 second
  • Positional accuracy: 2.5 m CEP (circular error probable) and 2 m CEP with SBAS
  • Cable length approx. 1.5 m
  • Microsoft sensor and location platform (website)

Scope of delivery

  • USB 2.0 receiver
  • Navilock support CD incl. Driver and instructions for use

System requirements

  • Linux from Kernel 2.6, Windows 98SE/ME/2000/XP/Vista/7/8/10/11, Windows Mobile 2003/5/6

More interesting products

(*All information is plus legal VAT)