• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPACOTAGA003 GPS tracker Black 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP eTag Smart tracker

  • Built-in speaker (70 dB), suitable for Apple Air Tag accessories, 12 months operating time, works with Apple Find My, incl. 1x CR2032 button cell

Technical specifications

Product type

GPS tracker

Use

Multifunction tracker

Power supply

1 x CR 2032 button cell (included)

Factory colour

Black

Height

14 mm

Width

57 mm

Depth

120 mm

Weight

7.2 g

Dim

(W x H x D) 57 x 14 x 120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457581 GP GPACOTAGA003 GPS tracker Black 1 pc(s)

Description

The GP eTag is the easy possibility to find personal objects, backpacks, luggage, pets and more. MFI-certified and compatible with the Apple Find My-APP, it enables the precise location of lost objects and at the same time offers a high level of data protection. Turn on leave notifications and the lost mode to quickly and easily see where you left your stuff.

This text is machine translated.

Scope of delivery

  • Incl. 1x CR2032-button cell

Hints

GP eTag, personal belongings, Apple Find My, location, data protection, lost objects, long battery life

More interesting products

(*All information is plus legal VAT)