• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-GL-001 GPS logger Black 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

417 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-GL-001 GPS Mini data logger

  • Data logger and photo tracker function
  • Real-time tracking
  • View routes via Google Earth
  • Fully portable standalone position logging
  • Rechargeable battery via USB-C® connection

Technical specifications

Product type

GPS logger

Interfaces

USB

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

10 h

Factory colour

Black

Height

14 mm

Width

40 mm

Depth

22 mm

Weight

14 g

Dim

(W x H x D) 40 x 14 x 22 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588465 Renkforce RF-GL-001 GPS logger Black 1 pc(s)

Description

The Renkforce RF-GL-001 GPS mini data logger is a 14 gram light and very compact device (40 x 14 x 22 mm) for a fully portable and independent position recording. It reliably documents your distance covered on business or private life.

Data logger and photo tracker function
The device continuously collects your location data. By the photo tracker function, you can assign pictures to the corresponding route points, WAS enables an exact tracking and documentation of your route.

Real-time-tracking and route display
The recorded paths can be displayed for evaluation via Google earth. This way you can keep your routes visually in the view and easily check them on the computer.

Built-in memory and status LEDs
The location data is backed up to the integrated 128 MB memory. Two LEDs (blue for GPS reception, red for low power) provide a quick overview of the device condition. The logger is controlled via a simple on/off-switch.

Powerful battery with a short charging time
The integrated lithium-ion battery (150 mAh) offers an operating time of up to 10 hours with continuous location. The USB-C® connection charges the device from zero to 100 percent in just one hour and is ready to use.

This text is machine translated.

Features

  • Built-in memory: 128 MB
  • On/Off switch
  • LED indicators: Red for low power, blue for GPS
  • Battery capacity: 3.7 V, 150 mAh, 0.555 Wh Li-ion battery
  • Charging time: 1 hour (from empty to full charge)
  • Operating time: Up to 10 hours of continuous tracking

Scope of delivery

  • GPS Data logger (black)
  • USB-C® to USB-A cable
  • Lanyard (black)

More interesting products

(*All information is plus legal VAT)