• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skross eTAG X2 GPS locator Luggage tracker, Multifunction tracker White 1 Pair

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GPS tracker with luggage finder ETAG

  • Use with the Apple Find My-APP
  • For finding objects at a distance
  • Developed to prevent unwanted tracking
  • IP67 Dust and water protection

Technical specifications

  • IP67 - dust and waterproof
Product type

GPS locator

Use

Luggage tracker

Multifunction tracker

Power supply

1 x CR 2032 button cell (included)

Factory colour

White

Height

9 mm

Width

37 mm

Depth

37 mm

Weight

9 g

Dim

(W x H x D) 37 x 9 x 37 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340522 Skross eTAG X2 GPS locator Luggage tracker, Multifunction tracker White 1 Pair

Information

Information 3340522 Skross eTAG X2 GPS locator Luggage tracker, Multifunction tracker White 1 Pair

Description

The ETAG helps you to keep track of all your personal items, luggage, keys, purses, backpacks and more.
We introduce ETAG – a sophisticated solution for finding personal items such as keys, purses, backpacks and luggage. Monitor quickly and accurately both near and distant objects. This slim tag is exclusively compatible with Apple devices and can be seamlessly integrated into the Find My-APP and turns your iPhone into a reliable tool for finding your things. Improve ownership with ETAG – a serious companion for those who value efficiency and safety.

This text is machine translated.

Features

  • Designed for use with the Apple Find My-APP
  • Easy to find distant objects
  • Locate nearby items by activating the ETAG ring
  • Battery (CR2032), silicone strap and metal ring included
  • Developed to prevent unwanted tracking
  • The collected data is anonymous and encrypted to protect privacy
  • IP67 Dust and water protection

Scope of delivery

  • With 6 bits. Silicon holder
  • Metallic ring

System requirements

  • Apple Find My APP

More interesting products

(*All information is plus legal VAT)