• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trackilive TF-201 GPS tracker Multifunction tracker 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trachilive Card TF-201

  • Ultra thin design: As thin as a credit card, fits perfectly into your wallet
  • Easy to position: Use the Apple Find My network for a secure and reliable location
  • Sound playback feature: Play a sound to quickly find your TrackLive Card
  • Worldwide support: Millions of Apple devices help you to find your TrackLive Card, even if it is out of range
  • Safe and reliable: With the TrackLive Card you never lose important objects again

Technical specifications

Product type

GPS tracker

Use

Multifunction tracker

Height

86 mm

Width

54 mm

Depth

1.9 mm

Weight

19 g

Dim

(W x H x D) 54 x 86 x 1.9 mm

Documents & Downloads

Datasheet

Datasheet 3323994 Trackilive TF-201 GPS tracker Multifunction tracker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3323994 Trackilive TF-201 GPS tracker Multifunction tracker 1 pc(s)

Description


Find your wallet, your phone and your everyday items!

The TrackLive Card is as thin as a credit card and fits perfectly in your wallet so that you never lose it again. With the Tracklilive Card, you can keep track of your most important objects and find them again quickly.

Thanks to the Apple Find My network the TrackLive Card offers a simple and secure possibility of locating your articles. Use the Where Is It? APP on your iPhone, iPad or Mac, or the Find Items APP on your Apple Watch to find your track-live card and your wallet and other important things quickly and reliably.

If your Tracklilive Card is nearby, you can play a sound to locate it immediately. If your Tracklilive Card is out of reach, millions of Apple devices around the world can help you find it. With the Trackillive Card no important object can be lost to you.

This text is machine translated.

Features

  • Briefcase finder in Apple FindMy Network
  • Up to 24 months battery life
  • Watertight to IPX6 standard
  • Built-in loudspeaker
  • Compatible with: IPhone 4S and higher

Scope of delivery

  • Track card finder
  • Quick guide.

System requirements

  • iOS

More interesting products

(*All information is plus legal VAT)