• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PAJ GPS POWER FINDER 4G GPS tracker Vehicle tracker Black 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PAJ Power finder 4G GPS Tracker, vehicle tracker, multifunction tracker, 10,000 mAh

  • In case of an emergency, respond immediately thanks to various alarm functions
  • Immediately ready to go: Tracking without limit inclusive SIM-card
  • Magnetic mounting plate for quick and easy mounting
  • Robust and splash-proof
  • Universal usage, e.g. in cars, campers or boats
  • Approx. 40 days battery life for everyday tracking, up to 90 days in standby mode

Technical specifications

  • Splash-proof
  • NETWORK LTE CAT-M1/NB2: B1/B2/B3/B4/B5/B8/B12/B13/B18/B19/B20/B26/B28/B66
  • GPS chip MTK high sensitivity chip
  • Up to 3 m GPS accuracy
Product type

GPS tracker

Use

Vehicle tracker

GPS features

Emergency call function

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Black

Depth

31 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886828 PAJ GPS POWER FINDER 4G GPS tracker Vehicle tracker Black 1 pc(s)

Information

Information 2886828 PAJ GPS POWER FINDER 4G GPS tracker Vehicle tracker Black 1 pc(s)

Description

The NEW generation of GPS trackers supports the 4G network and guarantees you higher network coverage as well as a future-proof use of the Finder. The all-inclusive package: Simply register online and you're done! The SIM-card and everything else that WAS is needed for start is directly included. A FINDER can only be used in conjunction with one subscription at a time. All the benefits can be used unlimited starting at 4.17 per month. The FINDER-Portal offers many functions: LIVE location, route evaluation of the last 365 days, GPS positioning in entire Europe as well as other countries without additional costs and much more. No more annoying charging thanks to the large and powerful battery. The FINDER CAN be quickly and easily attached by the strong magnets on the back. Through various alarms you are always immediately informed by push message on your mobile phone or by email:
- Motion alarm: Alarm message as soon AS THE FINDER is shaken.
- Drop alarm: Alarm message as soon AS THE FINDER is raised.
- Radius alarm: Alarm message as soon as the specified radius is exited/entered.
- Speed alarm: Alarm message as soon as the specified speed is exceeded.
- Battery alarm: Alarm message when the battery level is low.

This text is machine translated.

Scope of delivery

  • Power finder 4G
  • Charging cable and USB wall plug adapter
  • M2M SIM card (already in YOUR FINDER)
  • PAJ FINDER Portal from just 4.17 a month

Hints

Built-in SIM card. A FINDER can only be used in conjunction with a subscription.

System requirements

  • All internet-enabled smartphones, tablets and PCs

More interesting products

(*All information is plus legal VAT)