• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MINIFIT 39000060 Molex Content: 1 pc(s)

Image similar
Packaging type
Bag
Product type
Crimp contact
Connector type
Socket
AWG
24 - 18
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

81310 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 1000
Multiple: 1
Total (€ 0.16474 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

Crimp contact

Connector type

Socket

24 - 18

Connection

Crimp

Press-in

Manufacturer part #

39000060

Content

1 pc(s)

Contact material

Phosphorus bronze tin plated

Type

39000060

Engineering Part No

5556PBTL

Engineering Series Name

MINIFIT JR TERM FEMA

Engineering Series No

05556

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3035934 MINIFIT 39000060 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035934 MINIFIT 39000060 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3035934 MINIFIT 39000060 Molex Content: 1 pc(s)

Description

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)