• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MINIFIT 460121142 Molex Content: 1 pc(s)

Image similar
Packaging type
Bag
Product type
Crimp contact
Connector type
Plug
AWG
20 - 18
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 700
Multiple: 100
Total (€ 0.23688 / piece)
€ 0.24
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

Crimp contact

Connector type

Plug

20 - 18

Connection

Crimp

Press-in

Manufacturer part #

460121142

Content

1 pc(s)

Contact material

Copper alloy tin plated

Type

460121142

Engineering Part No

46012-1142

Engineering Series Name

+HCS (M) Crimp Trm

Engineering Series No

46012

Documents & Downloads

Datasheet

Datasheet 3036010 MINIFIT 460121142 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3036010 MINIFIT 460121142 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3036010 MINIFIT 460121142 Molex Content: 1 pc(s)

Description

Mini-Fit Plus Crimp Terminal, 18-20 AWG, Bag, Tin (Sn) Plating

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)