• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MINIFIT SR 428150114 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
12 - 10
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2572 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Tape on Full reel
Piece(s) (Content: )
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINIFIT SR

  • Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Silver (Ag)
  • This text is machine translated.

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

12 - 10

Connection

Crimp

Press-in

Test current

50 A

Manufacturer part #

428150114

Content

1 pc(s)

RoHS-compliant

Yes

Type

MOL Power & Signal Sol.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2901067 MINIFIT SR 428150114 MOL Power & Signal Sol. Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2901067 MINIFIT SR 428150114 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2901067 MINIFIT SR 428150114 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Description

Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Silver (Ag)

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)