• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 16027 N E-Loc BR 120 of SEL

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N E-Loc BR 120 of SEL

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

16027

Type

Electric locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

120 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331216 MiniTrix 16027 N E-Loc BR 120 of SEL

Description

Model: Fast multi-purpose locomotive 120 144-1 of the Schloss of railway logistics (SEL). Coloring ivory / purple red in 2023. Axle arrangement Bo´Bo´. Built from 1987.Application: Goods, passenger and special trains.

Model: Built-in digital decoder and sound generator for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Headlamps and tail lights with LEDs, varying with the direction of travel. Kinematics for close coupling. Length over buffer 120 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)