• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix T16828 N DIESEL LOCOMOTIVE BR 218 DB

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N DIESEL LOCOMOTIVE BR 218 DB

  • Digital sound with many functions
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

T16828

Type

Diesel locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

102 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

DB

Era

IV

Connector

NEM pocket

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629986 MiniTrix T16828 N DIESEL LOCOMOTIVE BR 218 DB

Description

Heavy-duty locomotive 218 209-5 of the German Federal Railways (DB). Diesel-hydraulic locomotive with electrical heating of train. Operating condition circa 1974. With built-in digital decoder and sound generator for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Front lighting and tail lights changing with the direction of travel, warm-white light emitting diodes, driver's cab lighting, can be switched digitally. Kinematics for close coupling. Changing direction of travel tip for the analogue operation Set handle bars. Length over buffer 102 mm.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)