• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix T16832 Electric locomotive series 193

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Electric locomotive series 193

  • New designLocomotive housing and carrier of the locomotive made of die-cast zincNumerous light functions can be switched digitallyDigital decoder with extensive operating and sound functions
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

T16832

Type

Electric locomotive

Size

N

Power supply system

DC

LoB/LoC

119 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DB AG

Era

VI

Interiors

Interior lighting built in

Ditch lights

Three directional ditch lights, two red tail lamps

Length

119 mm

Drive

4 axles

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754836 MiniTrix T16832 Electric locomotive series 193

Description

Model: Electric locomotive series 193 Vectron, rented out to SBB Cargo International. Multi-system locomotive with 4 roof pantographs Locomotive operating number 193 524-6. Operating condition 2020.

This text is machine translated.

Features

  • Digital decoder and sound generator installed for operation with mfx and DCCMotor with a flywheel mass, 4 powered axles, model railway traction tyres.Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled.Point light on locomotive sides 2 and 1, each can be switched off digitally separatelyIf the spike signal is off at both the loco-sides, then double-sided function of the dual A-light.High-beam headlights can be switched separately.Driver's cab lighting is digitally switchableLight functions Shunting special characters and reverse drive are digitally adjustableLighting with maintenance-free warm white and red light emitting diodes (LED).Pluggable brake hoses are included separately. Length 119 mm

Scope of delivery

  • N SERIES 193 VECTRON SBB ELECTRIC LOCOMOTIVE

More interesting products

(*All information is plus legal VAT)