
Miyama 700924 MS 500 A-MF Toggle switch 250 V AC 3 A 1 x On/On latch 1 pc(s)
EAN:
Part number:
Item no:

1/2
Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Red
Functions
latch
Lighting type
None
Datasheet (PDF)
Number
Total (€ 5.53 / piece)
€ 5.53
incl. VAT
14-day return policy included
Highlights & Details
Miyama 700924 MS 500 A-MF Toggle switch 250 V AC 3 A 1 x On/On latch 1 pc(s)
- ()
Our service for you
Technical specifications
- Length of actuating lever 15 mm
- Width of lever 5 mm
- Housing height without solder connections 9.5 mm
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Red
- Type
1 pin on/on
- Functions
latch
- Lighting type
None
- Switch position
1 x On/On
- Connection
Solder tag
- Number of pins
1
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Length
13 mm
- Width
7.5 mm
- Height
9.5 mm
- Recess diameter
6.2 mm
- Dim
(L x W x H) 13 x 7.5 x 9.5 mm
- RoHS-compliant
Yes
- Type
MS 500 A-MF
- Switching capacity
6 A/125 V/3 A/250 V
- Switching current
3 A
- Type
MS 500 A-MF RED
- Pins
1
- Connection
Solder
Documents & Downloads
Datasheet
Datasheet 700924 Miyama 700924 MS 500 A-MF Toggle switch 250 V AC 3 A 1 x On/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700924 Miyama 700924 MS 500 A-MF Toggle switch 250 V AC 3 A 1 x On/On latch 1 pc(s)
Description
Switch with flat plastic arm.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
































