• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Miyama Pushbutton switch 25 V DC 3 A OFF-(ON) 2P SPST momentary 1 pc(s)

Product type
Pushbutton switch
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

416 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.84 / piece)
€ 4.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miyama 25 V/DC pushbutton switch, Red

  • Made in Japan

Our service for you

Technical specifications

  • OFF-(ON) 2P SPST
Product type

Pushbutton switch

Switch/button features

Planar

Casing/button colour

Red

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Connection

Solder pins

Contact resistance

≤ 20 mΩ

Switching voltage

25 V DC

Switching current (max.)

3 A

Content

1 pc(s)

Insulation resistance

(500 V DC) ≥ 100 mΩ

RoHS-compliant

Yes

Type

DS-263 Red

Documents & Downloads

Datasheet

Datasheet 2814389 Miyama Pushbutton switch 25 V DC 3 A OFF-(ON) 2P SPST momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2814389 Miyama Pushbutton switch 25 V DC 3 A OFF-(ON) 2P SPST momentary 1 pc(s)

Description

Miyama 25 V/DC push button in red color.

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.91*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)