• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MLX 366640002 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)

Product type
Crimp contact
Connector type
Socket
AWG
12 - 10
Connection
Crimp
Press-in
Connector cross section
5.25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.16907 / piece)
€ 0.17
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MLX

  • MLX Crimp Terminal 42024, 10-12 AWG, Loose, Tin (Sn)
  • This text is machine translated.

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Product type

Crimp contact

Connector type

Socket

12 - 10

Connection

Crimp

Press-in

Connector cross section

5.25 mm²

Test current

20 A

Manufacturer part #

366640002

Content

1 pc(s)

Contact material

Brass tin plated

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Part No

36664-0002

Engineering Series Name

MLX Males 10-12AWG

Engineering Series No

36663

Documents & Downloads

Datasheet

Datasheet 2448219 MLX 366640002 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2448219 MLX 366640002 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2448219 MLX 366640002 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)

Description

MLX Crimp Terminal 42024, 10-12 AWG, Loose, Tin (Sn)

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)