
Highlights & Details
C GRID
- Total number of pins 10
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Product type
Pin strip
- CS
2.54 mm
- No. of rows
2
- Total number of pins
10
- Nominal voltage
250 V DC
- Nominal current
2.5 A
- Content
1 pc(s)
- Connection
Soldering
- Type
Molex MOL Power & Signal Sol.
- Coating thickness (PCB side)
1.905 µm
- Connector coating thickness
0.381 µm
- Manufacturer part #
702461001
- Board contact surface
Tin
- Connector contact surface
Gold
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+120 °C
- Min. temperature
-55 °C
- Engineering Part No
70246-1001
- Engineering Series Name
2.54MM C-GRID SHRDED
- Engineering Series No
70246
Documents & Downloads
Datasheet
Datasheet 2449875 Molex 702461001 Pin strip Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 2 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2449875 Molex 702461001 Pin strip Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 2 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 2449875 Molex 702461001 Pin strip Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 2 1 pc(s) Tray































