
Highlights & Details
Molex 878331420 2mm R/A Shrd Hdr
- Total number of pins 14
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Packaging type
Tube
- Connector type
Socket, right angle
- Product type
Pin strip
- CS
2.00 mm
- No. of rows
2
- Total number of pins
14
- Nominal voltage
125 V
- Nominal current
2 A
- Content
1 pc(s)
- Connection
THT
- Type
878331420
- Manufacturer part #
878331420
- Connector orientation
Parallel (to the PCB)
- Min. temperature
-55 °C
- Engineering Part No
NT501-4834
- Engineering Series Name
2mm R/A Shrd Hdr
- Engineering Series No
87833
- Contact surface
Phosphorus bronze gold plated
- Pin length (PCB)
2.16 mm
- Pin length (receptacle)
3.6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3038031 Molex 878331420 Pin strip Contact spacing: 2.00 mm Total number of pins: 14 No. of rows: 2 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 3038031 Molex 878331420 Pin strip Contact spacing: 2.00 mm Total number of pins: 14 No. of rows: 2 1 pc(s) Tube























