• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 436501015 1 pc(s) Tray

Product type
Built-in pin strip (standard)
No. of rows
1
CS
3 mm
Total number of pins
10
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 2.61
-31 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro Fit

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

1

CS

3 mm

Pins per row

10

Total number of pins

10

Nominal current

8.5 A

Nominal current - rounded value

8.5 A

Content

1 pc(s)

Connection

Print

Coating thickness (PCB side)

2.54 µm

Connector coating thickness

2.54 µm

Actuation direction

Perpendicular (to the PCB)

Case material

High temperature resistant thermoplastic

Manufacturer part #

436501015

Factory colour

Black

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

600 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

43650-1015

Engineering Series Name

MICROFIT SR HDR

Engineering Series No

43650

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2448791 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 436501015 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2448791 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 436501015 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2448791 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 436501015 1 pc(s) Tray

Description

Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 10 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)