

Tray
Built-in pin strip (standard)
2
+ snap-in nibs
3 mm
2
2
8.5 A
8.5 A
1 pc(s)
Soldering
0.254 µm
High temperature resistant thermoplastic
430450200
Black
Plastic
Brass
Tin
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
43045-0200
MICRO-FIT HDR ASSY
43045
yes
Datasheet 2448558 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3 mm 430450200 1 pc(s) Tray
User & Safety Instructions 2448558 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3 mm 430450200 1 pc(s) Tray
Circuit diagramm 2448558 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3 mm 430450200 1 pc(s) Tray