

Tray
Built-in pin strip (standard)
2
wire-to-board
+ pins
3 mm
1
2
8.5 A
8.5 A
1 pc(s)
90°
0.381 µm
Perpendicular (to the PCB)
High temperature resistant thermoplastic
430450213
Black
Brass
Tin
Gold
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
43045-0213
MICRO-FIT HDR ASSY
43045
yes
Datasheet 2448565 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3 mm 430450213 1 pc(s) Tray
Circuit diagramm 2448565 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3 mm 430450213 1 pc(s) Tray