

Tray
Built-in pin strip (standard)
1
wire-to-board
3 mm
2
2
8.5 A
8.5 A
1 pc(s)
Soldering
2.54 µm
0.381 µm
High temperature resistant thermoplastic
436500201
Black
Plastic
Brass
Tin
Gold
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
43650-0201
MICROFIT SR HDR
43650
yes
Datasheet 2448735 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3 mm 436500201 1 pc(s) Tray
User & Safety Instructions 2448735 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3 mm 436500201 1 pc(s) Tray
Circuit diagramm 2448735 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3 mm 436500201 1 pc(s) Tray