• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 30 Contact spacing: 2.00 mm 559173030 1 pc(s) Tray

Product type
Built-in pin strip (standard)
No. of rows
2
CS
2.00 mm
Total number of pins
30
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 559173030 Dual Hdr Str

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 30

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

2

CS

2.00 mm

Total number of pins

30

Content

1 pc(s)

Manufacturer part #

559173030

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

559173030

Engineering Series Name

Dual Hdr Str

Engineering Series No

55917

Documents & Downloads

Datasheet

Datasheet 2760323 Molex Built-in pin strip (standard) Total number of pins 30 Contact spacing: 2.00 mm 559173030 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2760323 Molex Built-in pin strip (standard) Total number of pins 30 Contact spacing: 2.00 mm 559173030 1 pc(s) Tray

Description

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 30 Circuits, without PCB Locator

What kind of Pin Headers, Receptacles systems are you looking for?