

Tray
Built-in pin strip (standard)
2
wire-to-board
+ locking mechanism
2 mm
17
34
3 A
3 A
1 pc(s)
Soldering
90°
Perpendicular (to the PCB)
Polyester
559173410
Ecru
Tin
Tin
250 V DC/AC
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
55917-3410
Dual Hdr Str
55917
Datasheet 2449730 Molex Built-in pin strip (standard) Total number of pins 34 Contact spacing: 2 mm 559173410 1 pc(s) Tray
User & Safety Instructions 2449730 Molex Built-in pin strip (standard) Total number of pins 34 Contact spacing: 2 mm 559173410 1 pc(s) Tray
Circuit diagramm 2449730 Molex Built-in pin strip (standard) Total number of pins 34 Contact spacing: 2 mm 559173410 1 pc(s) Tray