• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 2 mm 559171010 1 pc(s) Tray

Product type
Built-in pin strip (standard)
No. of rows
2
CS
2 mm
Total number of pins
10
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.69 / piece)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro Class 2.0

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 10

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

2

Connector system

wire-to-board

Features

+ locking mechanism

CS

2 mm

Total number of pins

10

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection

Soldering

Actuation direction

Perpendicular (to the PCB)

Case material

Polyester

Manufacturer part #

559171010

Factory colour

Ecru

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

250 V DC/AC

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

55917-1010

Engineering Series Name

Dual Hdr Str

Engineering Series No

55917

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2449726 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 2 mm 559171010 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2449726 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 2 mm 559171010 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2449726 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 2 mm 559171010 1 pc(s) Tray

Description

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 10 Circuits, with PCB Locator

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)