

Tray
Built-in pin strip (standard)
2
wire-to-board
+ locking mechanism
2 mm
16
3 A
3 A
1 pc(s)
Soldering
Perpendicular (to the PCB)
Polyester
559171610
Ecru
Tin
Tin
250 V DC/AC
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
55917-1610
Dual Hdr Str
55917
yes
Datasheet 2449728 Molex Built-in pin strip (standard) Total number of pins 16 Contact spacing: 2 mm 559171610 1 pc(s) Tray
User & Safety Instructions 2449728 Molex Built-in pin strip (standard) Total number of pins 16 Contact spacing: 2 mm 559171610 1 pc(s) Tray
Circuit diagramm 2449728 Molex Built-in pin strip (standard) Total number of pins 16 Contact spacing: 2 mm 559171610 1 pc(s) Tray