

Tray
Built-in pin strip (standard)
2
wire-to-board
+ locking mechanism
2 mm
20
40
3 A
3 A
1 pc(s)
Soldering
Perpendicular (to the PCB)
Polyester
559174010
Ecru
Tin
Tin
250 V DC/AC
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
55917-4010
Dual Hdr Str
55917
Datasheet 2449731 Molex Built-in pin strip (standard) Total number of pins 40 Contact spacing: 2 mm 559174010 1 pc(s) Tray
User & Safety Instructions 2449731 Molex Built-in pin strip (standard) Total number of pins 40 Contact spacing: 2 mm 559174010 1 pc(s) Tray
Circuit diagramm 2449731 Molex Built-in pin strip (standard) Total number of pins 40 Contact spacing: 2 mm 559174010 1 pc(s) Tray