

Tray
Built-in pin strip (standard)
2
wire-to-board
gold-plated contacts
3 mm
2
4
8.5 A
8.5 A
1 pc(s)
Soldering
90°
0.762 µm
High temperature resistant thermoplastic
430450423
Black
Brass
Tin
Gold
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
43045-0423
MICRO-FIT HDR ASSY
43045
Datasheet 2448585 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 3 mm 430450423 1 pc(s) Tray
User & Safety Instructions 2448585 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 3 mm 430450423 1 pc(s) Tray
Circuit diagramm 2448585 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 3 mm 430450423 1 pc(s) Tray