• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 6 460150606 1 pc(s) Tray

Image similar
Product type
Built-in pin strip (standard)
No. of rows
2
Total number of pins
6
Packaging type
Tray
Pins per row
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 460150606 +HCS Vrt DR Hdr Asy

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

2

Pins per row

3

Total number of pins

6

Content

1 pc(s)

Coating thickness (PCB side)

1.27 µm

Connector coating thickness

1.27 µm

Actuation direction

Perpendicular (to the PCB)

Case material

Nylon 6.6 UL 94V-2

Manufacturer part #

460150606

Insulation material

Nylon 6.6 UL 94V-2

Board contact surface

Tin

Connector contact surface

Tin

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

460150606

Engineering Series Name

+HCS Vrt DR Hdr Asy

Engineering Series No

46015

Documents & Downloads

Datasheet

Datasheet 2765081 Molex Built-in pin strip (standard) Total number of pins 6 460150606 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2765081 Molex Built-in pin strip (standard) Total number of pins 6 460150606 1 pc(s) Tray

Description

Mini-Fit Plus Header, Dual Row, Vertical, 6 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) 1.27µm Over Nickel (Ni) Plating

What kind of Pin Headers, Receptacles systems are you looking for?