

Tray
Built-in pin strip (standard)
2
+ locking mechanism
4.2 mm
1
2
13 A
13 A
1 pc(s)
Soldering
1.27 µm
2.54 µm
Nylon (NL)
460150203
Ecru
Nylon 66/6
Copper alloy
Tin
Tin
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
46015-0203
+HCS Vrt DR Hdr Asy
46015
yes
Datasheet 2448870 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 4.2 mm 460150203 1 pc(s) Tray
User & Safety Instructions 2448870 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 4.2 mm 460150203 1 pc(s) Tray
Circuit diagramm 2448870 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 4.2 mm 460150203 1 pc(s) Tray