
Highlights & Details
MINIFIT
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 8
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
2
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
4.2 mm
- Pins per row
4
- Total number of pins
8
- Nominal current
13 A
- Nominal current - rounded value
13 A
- Content
1 pc(s)
- Connection
Soldering
- Coating thickness (PCB side)
1.27 µm
- Connector coating thickness
2.54 µm
- Actuation direction
Perpendicular (to the PCB)
- Case material
Nylon (NL)
- Manufacturer part #
460150802
- Factory colour
Ecru
- Insulation material
Nylon 6/6
- Contact material
Copper alloy
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
600 V
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
460150802
- Engineering Part No
46015-0802
- Engineering Series Name
+HCS Vrt DR Hdr Asy
- Engineering Series No
46015
Documents & Downloads
Datasheet
Datasheet 3036012 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 4.2 mm 460150802 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 3036012 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 4.2 mm 460150802 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 3036012 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 4.2 mm 460150802 1 pc(s) Tray
Description
Mini-Fit Plus Header, Dual Row, Vertical, 8 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27µm Over Nickel (Ni) Plating









