• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 4.2 mm 460150202 1 pc(s) Tray

Product type
Built-in pin strip (standard)
No. of rows
2
CS
4.2 mm
Total number of pins
2
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.74 / piece)
€ 0.74
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI FIT

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 2

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

2

Features

+ locking mechanism

CS

4.2 mm

Total number of pins

2

Nominal current

13 A

Nominal current - rounded value

13 A

Content

1 pc(s)

Connection

Soldering

Coating thickness (PCB side)

1.27 µm

Connector coating thickness

2.54 µm

Case material

Nylon (NL)

Manufacturer part #

460150202

Factory colour

Ecru

Contact material

Copper alloy

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

600 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

46015-0202

Engineering Series Name

+HCS Vrt DR Hdr Asy

Engineering Series No

46015

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2448869 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 4.2 mm 460150202 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2448869 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 4.2 mm 460150202 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2448869 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 4.2 mm 460150202 1 pc(s) Tray

Description

Mini-Fit Plus Header, Dual Row, Vertical, 2 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27µm Over Nickel (Ni) Plating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)