

Tray
Built-in pin strip (standard)
2
+ locking mechanism
4.2 mm
2
4
13 A
13 A
1 pc(s)
Soldering
1.27 µm
2.54 µm
Perpendicular (to the PCB)
Nylon (NL)
460150402
Ecru
Nylon 6.6 UL 94V-0
Copper alloy
Tin
Tin
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
46015-0402
+HCS Vrt DR Hdr Asy
46015
Datasheet 2448871 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 4.2 mm 460150402 1 pc(s) Tray
User & Safety Instructions 2448871 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 4.2 mm 460150402 1 pc(s) Tray
Circuit diagramm 2448871 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 4.2 mm 460150402 1 pc(s) Tray